MCP16417T-I/MN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP33131D-05T-E/MN

DigiKey Part Number
MCP33131D-05T-E/MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP33131D-05T-E/MN
Description
IC ADC 16BIT SAR 10TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP33131D-05T-E/MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,78785 €9.199,91 €
Manufacturers Standard Package
Unit Price without VAT:2,78785 €
Unit Price with VAT:3,31754 €