Parametric Equivalent

MCP33121D-05T-E/MN | |
|---|---|
DigiKey Part Number | MCP33121D-05T-E/MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP33121D-05T-E/MN |
Description | IC ADC 14BIT 10-TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.5V |
Number of Bits 14 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 500k | Package / Case 10-WFDFN Exposed Pad |
Number of Inputs 1 | Supplier Device Package 10-TDFN (3x3) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP33151D-05T-E/MN | Microchip Technology | 0 | MCP33151D-05T-E/MNTR-ND | 1,49208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,35065 € | 11.057,15 € |
| Unit Price without VAT: | 3,35065 € |
|---|---|
| Unit Price with VAT: | 3,98727 € |


