Parametric Equivalent

MCP33111D-10-E/MS | |
|---|---|
DigiKey Part Number | MCP33111D-10-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP33111D-10-E/MS |
Description | IC ADC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
Category | Architecture SAR |
Manufacturer Microchip Technology | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.5V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 1M | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 1 | Supplier Device Package 10-MSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP33141D-10-E/MS | Microchip Technology | 278 | MCP33141D-10-E/MS-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,38795 € | 477,59 € |
| Unit Price without VAT: | 2,38795 € |
|---|---|
| Unit Price with VAT: | 2,84166 € |


