



MCP3304T-BI/SL | |
|---|---|
DigiKey Part Number | 150-MCP3304T-BI/SLTR-ND - Tape & Reel (TR) 150-MCP3304T-BI/SLCT-ND - Cut Tape (CT) 150-MCP3304T-BI/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3304T-BI/SL |
Description | IC ADC 13BIT SAR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3304T-BI/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 25 | 4,37880 € | 109,47 € |
| 100 | 4,23210 € | 423,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 4,02899 € | 10.475,37 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

