Direct
Parametric Equivalent




MCP3302T-BI/ST | |
|---|---|
DigiKey Part Number | MCP3302T-BI/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3302T-BI/ST |
Description | IC ADC 13BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3302T-BI/ST Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 13 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 14-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3302-BI/ST | Microchip Technology | 288 | MCP3302-BI/ST-ND | 4,72000 € | Direct |
| MCP3302T-CI/ST | Microchip Technology | 0 | MCP3302T-CI/ST-ND | 2,99485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,74686 € | 9.367,15 € |
| Unit Price without VAT: | 3,74686 € |
|---|---|
| Unit Price with VAT: | 4,45876 € |


