Direct
Parametric Equivalent




MCP3302-BI/SL | |
|---|---|
DigiKey Part Number | MCP3302-BI/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP3302-BI/SL |
Description | IC ADC 13BIT 14-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3302-BI/SL Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 13 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 14-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3302T-BI/SL | Microchip Technology | 1.958 | MCP3302T-BI/SLCT-ND | 4,68000 € | Direct |
| MCP3302-CI/SL | Microchip Technology | 635 | MCP3302-CI/SL-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 25 | 3,90960 € | 97,74 € |
| 100 | 3,77140 € | 377,14 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |


