



MCP3302-BI/P | |
|---|---|
DigiKey Part Number | MCP3302-BI/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP3302-BI/P |
Description | IC ADC 13BIT 14-PDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3302-BI/P Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 13 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 14-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 25 | 4,24080 € | 106,02 € |
| 100 | 4,09070 € | 409,07 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

