Direct
Parametric Equivalent




MCP3301T-CI/MS | |
|---|---|
DigiKey Part Number | MCP3301T-CI/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3301T-CI/MS |
Description | IC ADC 13BIT 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3301T-CI/MS Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 13 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3301-CI/MS | Microchip Technology | 997 | MCP3301-CI/MS-ND | 2,73000 € | Direct |
| MCP3301T-BI/MS | Microchip Technology | 0 | MCP3301T-BI/MS-ND | 3,11505 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,69622 € | 6.740,55 € |
| Unit Price without VAT: | 2,69622 € |
|---|---|
| Unit Price with VAT: | 3,20850 € |


