12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3221A6T-E/OT

DigiKey Part Number
MCP3221A6T-E/OTTR-ND - Tape & Reel (TR)
MCP3221A6T-E/OTCT-ND - Cut Tape (CT)
MCP3221A6T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3221A6T-E/OT
Description
IC ADC 12BIT SOT-23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP3221A6T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
22.3k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
251,36920 €34,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,23066 €3.691,98 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €