

MCP3208T-CI/SL | |
---|---|
DigiKey Part Number | MCP3208T-CI/SLTR-ND - Tape & Reel (TR) MCP3208T-CI/SLCT-ND - Cut Tape (CT) MCP3208T-CI/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3208T-CI/SL |
Description | IC ADC 12BIT SAR 16SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3208T-CI/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 4, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
25 | 1,99000 € | 49,75 € |
100 | 1,81000 € | 181,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.600 | 1,80996 € | 4.705,90 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |