12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3202T-CI/ST

DigiKey Part Number
MCP3202T-CI/STTR-ND - Tape & Reel (TR)
MCP3202T-CI/STCT-ND - Cut Tape (CT)
MCP3202T-CI/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3202T-CI/ST
Description
IC ADC 12BIT 8-TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3202T-CI/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
8-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
251,19280 €29,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,07944 €2.698,60 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €