

MCP3021A1T-E/OT | |
---|---|
DigiKey Part Number | MCP3021A1T-E/OTTR-ND - Tape & Reel (TR) MCP3021A1T-E/OTCT-ND - Cut Tape (CT) MCP3021A1T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3021A1T-E/OT |
Description | IC ADC 10BIT SAR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3021A1T-E/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 22.3k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
25 | 1,00360 € | 25,09 € |
100 | 0,91780 € | 91,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,91785 € | 2.753,55 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |