
MCP3004T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP3004T-E/STTR-ND - Tape & Reel (TR) 150-MCP3004T-E/STCT-ND - Cut Tape (CT) 150-MCP3004T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3004T-E/ST |
Description | IC ADC 10BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Microchip Technology | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Architecture SAR |
Part Status Active | Reference Type External |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 85°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Data Interface 4-Wire Serial, SPI | Supplier Device Package 14-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 25 | 1,97040 € | 49,26 € |
| 100 | 1,96610 € | 196,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79051 € | 4.476,28 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

