Direct




MCP3001T-I/ST | |
|---|---|
DigiKey Part Number | MCP3001T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3001T-I/ST |
Description | IC ADC 10BIT 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3001T-I/ST Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3001-I/ST | Microchip Technology | 110 | MCP3001-I/ST-ND | 1,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51722 € | 3.793,05 € |
| Unit Price without VAT: | 1,51722 € |
|---|---|
| Unit Price with VAT: | 1,80549 € |


