
MCP2562FD-H/P | |
|---|---|
DigiKey Part Number | MCP2562FD-H/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2562FD-H/P |
Description | IC TRANSCEIVER 1/1 8PDIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2562FD-H/P Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol CANbus | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 25 | 1,06240 € | 26,56 € |
| 100 | 0,96040 € | 96,04 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


