
MCP25612FDT-H/SL | |
|---|---|
DigiKey Part Number | MCP25612FDT-H/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP25612FDT-H/SL |
Description | IC TRANSCEIVER 2/2 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,02907 € | 2.675,58 € |
| Unit Price without VAT: | 1,02907 € |
|---|---|
| Unit Price with VAT: | 1,22459 € |

