
MCP251863T-E/9PXVAO | |
---|---|
DigiKey Part Number | 150-MCP251863T-E/9PXVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP251863T-E/9PXVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP251863T-E/9PXVAO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |