MCP25055T-I/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,77728 €
Datasheet
I/O Expander 8 CAN (1-Wire) 25 MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25055T-I/SL

DigiKey Part Number
MCP25055T-I/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP25055T-I/SL
Description
IC XPNDR 25MHZ CAN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN (1-Wire) 25 MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP25055T-I/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tape & Reel (TR)
Clock Frequency
25 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
CAN (1-Wire)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Interrupt Output
No
Supplier Device Package
14-SOIC
Features
ADC, EEPROM, POR, PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP25055-I/SLMicrochip Technology0MCP25055-I/SL-ND4,77728 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6003,06270 €7.963,02 €
Manufacturers Standard Package
Unit Price without VAT:3,06270 €
Unit Price with VAT:3,64461 €