MCP25020T-E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 43
Unit Price: 3,74000 €
Datasheet
I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25020T-E/SL

DigiKey Part Number
MCP25020T-E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP25020T-E/SL
Description
IC XPNDR 25MHZ CAN V2.0B 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP25020T-E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tape & Reel (TR)
Clock Frequency
25 MHz
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
CAN V2.0b
Package / Case
14-SOIC (0.154", 3.90mm Width)
Interrupt Output
No
Supplier Device Package
14-SOIC
Features
EEPROM, POR, PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP25020-E/SLMicrochip Technology43MCP25020-E/SL-ND3,74000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6003,06270 €7.963,02 €
Manufacturers Standard Package
Unit Price without VAT:3,06270 €
Unit Price with VAT:3,64461 €