
MCP25020-I/P | |
|---|---|
DigiKey Part Number | MCP25020-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP25020-I/P |
Description | IC XPNDR 25MHZ CAN V2.0B 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 CAN V2.0b 25 MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP25020-I/P Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 25 MHz |
Part Status Active | Voltage - Supply 2.75V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Through Hole |
Interface CAN V2.0b | Package / Case 14-DIP (0.300", 7.62mm) |
Interrupt Output No | Supplier Device Package 14-PDIP |
Features EEPROM, POR, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 25 | 2,70280 € | 67,57 € |
| 100 | 2,61340 € | 261,34 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


