I/O Expander 8 CAN V2.0b 25 MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25020-E/P

DigiKey Part Number
MCP25020-E/P-ND
Manufacturer
Manufacturer Product Number
MCP25020-E/P
Description
IC XPNDR 25MHZ CAN V2.0B 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN V2.0b 25 MHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP25020-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tube
Clock Frequency
25 MHz
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Through Hole
Interface
CAN V2.0b
Package / Case
14-DIP (0.300", 7.62mm)
Interrupt Output
No
Supplier Device Package
14-PDIP
Features
EEPROM, POR, PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1203,06267 €367,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,06267 €
Unit Price with VAT:3,64458 €