


MCP23018-E/SS | |
|---|---|
DigiKey Part Number | MCP23018-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP23018-E/SS |
Description | IC XPNDR 3.4MHZ I2C 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 3.4 MHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23018-E/SS Models |
Category | Output Type Open Drain |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 3.4 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 25 | 1,58080 € | 39,52 € |
| 100 | 1,43630 € | 143,63 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


