I/O Expander 16 I2C 1.7 MHz 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23017T-E/ML

DigiKey Part Number
MCP23017T-E/MLTR-ND - Tape & Reel (TR)
MCP23017T-E/MLCT-ND - Cut Tape (CT)
MCP23017T-E/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23017T-E/ML
Description
IC XPNDR 1.7MHZ I2C 28QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 1.7 MHz 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MCP23017T-E/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
1.7 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
251,36840 €34,21 €
1001,23930 €123,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,23926 €1.982,82 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €