
MCP23017-E/MLVAO | |
---|---|
DigiKey Part Number | 150-MCP23017-E/MLVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP23017-E/MLVAO |
Description | 16-BIT INPUT/OUTPUT EXPANDER, I2 |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1.7 MHz 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 1.7 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) |