
MCP23009T-E/SS | |
|---|---|
DigiKey Part Number | MCP23009T-E/SSTR-ND - Tape & Reel (TR) MCP23009T-E/SSCT-ND - Cut Tape (CT) MCP23009T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23009T-E/SS |
Description | IC XPNDR 3.4MHZ I2C 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 3.4 MHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23009T-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 25 | 1,16600 € | 29,15 € |
| 100 | 1,05370 € | 105,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,05371 € | 1.685,94 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


