
MCP23009T-E/SS | |
|---|---|
DigiKey Part Number | MCP23009T-E/SSTR-ND - Tape & Reel (TR) MCP23009T-E/SSCT-ND - Cut Tape (CT) MCP23009T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23009T-E/SS |
Description | IC XPNDR 3.4MHZ I2C 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 3.4 MHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP23009T-E/SS Models |
Category | Output Type Open Drain |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 3.4 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,15720 € | 28,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,03688 € | 1.659,01 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

