
MCP23009T-E/MG | |
|---|---|
DigiKey Part Number | 150-MCP23009T-E/MGTR-ND - Tape & Reel (TR) 150-MCP23009T-E/MGCT-ND - Cut Tape (CT) 150-MCP23009T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23009T-E/MG |
Description | IC XPNDR 3.4MHZ I2C 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 3.4 MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23009T-E/MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 25 | 1,17040 € | 29,26 € |
| 100 | 1,07580 € | 107,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,07575 € | 3.549,97 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |









