
MCP2130T-I/UN | |
|---|---|
DigiKey Part Number | MCP2130T-I/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2130T-I/UN |
Description | IC IRDA ENCODER/DECODER 10MSOP |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 10-MSOP |
Category | Voltage - Supply, Digital 2.5V ~ 5.5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 10-MSOP |
Type Infrared Encoder/Decoder | Base Product Number |

