
MCP2130-I/SL | |
|---|---|
DigiKey Part Number | MCP2130-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2130-I/SL |
Description | IC IRDA ENCODER/DECODER 14SOIC |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 14-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

