
MCP2122-E/PG | |
|---|---|
DigiKey Part Number | MCP2122-E/PG-ND |
Manufacturer | |
Manufacturer Product Number | MCP2122-E/PG |
Description | IC ENCODER/DECODER INFRARED 8DIP |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2122-E/PG Models |
Category | Voltage - Supply, Analog 1.8V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Infrared Encoder/Decoder | Supplier Device Package 8-PDIP |
Applications Data-Logging, Data Exchange | Base Product Number |

