
MCP2122-E/P | |
|---|---|
DigiKey Part Number | MCP2122-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2122-E/P |
Description | IC ENCODER/DECODER IRDA 8-DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2122-E/P Models |
Category | Voltage - Supply, Analog 1.8V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Type Infrared Encoder/Decoder | Supplier Device Package 8-PDIP |
Applications Data-Logging, Data Exchange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,75400 € | 18,85 € |
| 100 | 0,72820 € | 72,82 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

