
MCP2050T-330E/MQ | |
---|---|
DigiKey Part Number | MCP2050T-330E/MQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2050T-330E/MQ |
Description | IC TRANSCEIVER HALF 1/1 20VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2050T-330E/MQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |