Direct

MCP2036T-I/SL | |
|---|---|
DigiKey Part Number | MCP2036T-I/SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2036T-I/SL |
Description | IC SENSOR INTERFACE 14-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2036T-I/SL Models |
Category | Applications Analog I/O |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
Type Sensor Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2036-I/SL | Microchip Technology | 1.390 | MCP2036-I/SL-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,59369 € | 1.543,59 € |
| Unit Price without VAT: | 0,59369 € |
|---|---|
| Unit Price with VAT: | 0,70649 € |


