
MCP2036-I/P | |
|---|---|
DigiKey Part Number | MCP2036-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2036-I/P |
Description | IC SENSOR INTERFACE 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2036-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Applications | Analog I/O | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 25 | 0,67120 € | 16,78 € |
| 100 | 0,60240 € | 60,24 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

