MCP2022PT-330E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,22509 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,56999 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,56999 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,53041 €
Datasheet
1/1 Transceiver Half LINbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2022PT-330E/SL

DigiKey Part Number
MCP2022PT-330E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2022PT-330E/SL
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2022PT-330E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
Microchip Technology
Voltage - Supply
6V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
LINbus
Supplier Device Package
14-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2022AT-500E/SLMicrochip Technology0MCP2022AT-500E/SL-ND1,22509 €Parametric Equivalent
MCP2022PT-500E/SLMicrochip Technology0MCP2022PT-500E/SL-ND1,56999 €Parametric Equivalent
MCP2022T-330E/SLMicrochip Technology0MCP2022T-330E/SLTR-ND1,56999 €Parametric Equivalent
MCP2022T-500E/SLMicrochip Technology0MCP2022T-500E/SLTR-ND1,53041 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6001,56999 €4.081,97 €
Manufacturers Standard Package
Unit Price without VAT:1,56999 €
Unit Price with VAT:1,86829 €