Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP2022P-500E/SL | |
|---|---|
DigiKey Part Number | MCP2022P-500E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2022P-500E/SL |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2022P-500E/SL Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2022-330E/SL | Microchip Technology | 3 | MCP2022-330E/SL-ND | 1,85000 € | Parametric Equivalent |
| MCP2022-500E/SL | Microchip Technology | 0 | MCP2022-500E/SL-ND | 1,53039 € | Parametric Equivalent |
| MCP2022A-500E/SL | Microchip Technology | 0 | MCP2022A-500E/SL-ND | 0,00000 € | Parametric Equivalent |
| MCP2022P-330E/SL | Microchip Technology | 0 | MCP2022P-330E/SL-ND | 1,56996 € | Parametric Equivalent |
| MCP2050-330E/SL | Microchip Technology | 0 | MCP2050-330E/SL-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 1,56996 € | 357,95 € |
| Unit Price without VAT: | 1,56996 € |
|---|---|
| Unit Price with VAT: | 1,86825 € |


