Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP2022AT-330E/ST | |
|---|---|
DigiKey Part Number | MCP2022AT-330E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2022AT-330E/ST |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2022AT-330E/ST Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Protocol LINbus | Supplier Device Package 14-TSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663231-GBQW | Microchip Technology | 4.978 | 150-ATA663231-GBQWCT-ND | 0,55000 € | Similar |
| MCP2022PT-330E/ST | Microchip Technology | 0 | MCP2022PT-330E/ST-ND | 1,72831 € | Parametric Equivalent |
| MCP2022PT-500E/ST | Microchip Technology | 0 | MCP2022PT-500E/ST-ND | 1,72831 € | Parametric Equivalent |
| MCP2022T-330E/ST | Microchip Technology | 0 | MCP2022T-330E/STTR-ND | 1,72831 € | Parametric Equivalent |
| MCP2022T-500E/ST | Microchip Technology | 0 | MCP2022T-500E/STTR-ND | 1,66234 € | Parametric Equivalent |



