MCP2021PT-500E/MD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 127
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,16182 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,52412 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,23066 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,23066 €
Datasheet
1/1 Transceiver Half LINbus 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2021PT-500E/MD

DigiKey Part Number
MCP2021PT-500E/MD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2021PT-500E/MD
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP2021PT-500E/MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,52412 €5.029,60 €
Manufacturers Standard Package
Unit Price without VAT:1,52412 €
Unit Price with VAT:1,81370 €