
MCP2021A-330E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP2021A-330E/SNVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2021A-330E/SNVAO |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Data Rate 20kBaud |
Packaging Tube | Voltage - Supply 6V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol LIN | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |

