MCP2021A-330E/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2021A-330E/P

DigiKey Part Number
150-MCP2021A-330E/P-ND
Manufacturer
Manufacturer Product Number
MCP2021A-330E/P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half LIN 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.