
MCP19215-E/S8 | |
|---|---|
DigiKey Part Number | MCP19215-E/S8-ND |
Manufacturer | |
Manufacturer Product Number | MCP19215-E/S8 |
Description | IC REG CNTRL MULTI I2C 28VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Synchronous Rectifier Yes |
Manufacturer Microchip Technology | Clock Sync Yes |
Packaging Tube | Serial Interfaces I2C |
Part Status Active | Control Features Dead Time Control, Frequency Control, Ramp, Soft Start |
Output Type PWM Signal | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Cuk, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 32-VFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V | Base Product Number |
Frequency - Switching 31.25kHz ~ 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 4,67041 € | 340,94 € |
| Unit Price without VAT: | 4,67041 € |
|---|---|
| Unit Price with VAT: | 5,55779 € |




