
MCP19125-E/MQ | |
|---|---|
DigiKey Part Number | MCP19125-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP19125-E/MQ |
Description | DIGITALLY ENHANCED POWER, VOLTAG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Synchronous Rectifier Yes |
Manufacturer Microchip Technology | Clock Sync Yes |
Packaging Tube | Serial Interfaces I2C |
Part Status Active | Control Features Dead Time Control, Frequency Control, Ramp, Soft Start |
Output Type PWM Signal | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Cuk, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 28-VFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 28-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.5V | Base Product Number |
Frequency - Switching 31.25kHz ~ 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 25 | 4,05040 € | 101,26 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

