
MCP19118T-E/MJ | |
|---|---|
DigiKey Part Number | MCP19118T-E/MJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP19118T-E/MJ |
Description | IC REG CTRLR BUCK PMBUS 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 1.6MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Phase Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,92296 € | 12.945,77 € |
| Unit Price without VAT: | 3,92296 € |
|---|---|
| Unit Price with VAT: | 4,66832 € |

