
MCP19116T-E/MJ | |
|---|---|
DigiKey Part Number | MCP19116T-E/MJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP19116T-E/MJ |
Description | IC PWM CTLR SYNC LOW SIDE 24QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down I2C DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Synchronous Rectifier No |
Manufacturer Microchip Technology | Clock Sync Yes |
Packaging Tape & Reel (TR) | Serial Interfaces I2C |
Part Status Active | Control Features EN |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Cuk, Flyback, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 42V | Base Product Number |
Frequency - Switching 31.25kHz ~ 2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,69141 € | 8.881,65 € |
| Unit Price without VAT: | 2,69141 € |
|---|---|
| Unit Price with VAT: | 3,20278 € |

