Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1827T-3302E/ET

DigiKey Part Number
MCP1827T-3302E/ETTR-ND - Tape & Reel (TR)
MCP1827T-3302E/ETCT-ND - Cut Tape (CT)
MCP1827T-3302E/ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1827T-3302E/ET
Description
IC REG LINEAR 3.3V 1.5A DDPAK-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1827T-3302E/ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.6V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1827-3302E/ETMicrochip Technology32MCP1827-3302E/ET-ND1,60000 €Direct
LP3852ESX-3.3/NOPBTexas Instruments758296-LP3852ESX-3.3/NOPBCT-ND3,94000 €Similar
LP3853ESX-3.3/NOPBTexas Instruments41296-LP3853ESX-3.3/NOPBCT-ND5,42000 €Similar
LP3871ESX-3.3/NOPBTexas Instruments202296-LP3871ESX-3.3/NOPBCT-ND2,86000 €Similar
LP3961ESX-3.3/NOPBTexas Instruments688296-51395-1-ND2,86000 €Similar
In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
251,57280 €39,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,28505 €963,79 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €