
MCP1827ST-3302E/EBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1827ST-3302E/EBVAOTR-ND - Tape & Reel (TR) 150-MCP1827ST-3302E/EBVAOCT-ND - Cut Tape (CT) 150-MCP1827ST-3302E/EBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1827ST-3302E/EBVAO |
Description | 1.5A LDO REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 25 | 1,32520 € | 33,13 € |
| 100 | 1,20480 € | 120,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,20484 € | 903,63 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

