Parametric Equivalent




MCP1827ST-0802E/EB | |
|---|---|
DigiKey Part Number | MCP1827ST-0802E/EB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1827ST-0802E/EB |
Description | IC REG LINEAR 0.8V 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1827ST-0802E/EB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 6V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 0.8V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1827S-0802E/EB | Microchip Technology | 0 | MCP1827S-0802E/EB-ND | 1,57060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,57061 € | 1.177,96 € |
| Unit Price without VAT: | 1,57061 € |
|---|---|
| Unit Price with VAT: | 1,86903 € |


