


MCP1826T-ADJE/ET | |
|---|---|
DigiKey Part Number | MCP1826T-ADJE/ETTR-ND - Tape & Reel (TR) MCP1826T-ADJE/ETCT-ND - Cut Tape (CT) MCP1826T-ADJE/ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826T-ADJE/ET |
Description | IC REG LINEAR POS ADJ 1A DDPAK-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826T-ADJE/ET Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package DDPAK-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 0,94320 € | 23,58 € |
| 100 | 0,93620 € | 93,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,84991 € | 637,43 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



