Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826T-5002E/ET

DigiKey Part Number
MCP1826T-5002E/ETTR-ND - Tape & Reel (TR)
MCP1826T-5002E/ETCT-ND - Cut Tape (CT)
MCP1826T-5002E/ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1826T-5002E/ET
Description
IC REG LINEAR 5V 1A DDPAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1826T-5002E/ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,96817 €726,13 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
250,99840 €24,96 €
Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €