


MCP1826T-1802E/ET | |
|---|---|
DigiKey Part Number | MCP1826T-1802E/ETTR-ND - Tape & Reel (TR) MCP1826T-1802E/ETCT-ND - Cut Tape (CT) MCP1826T-1802E/ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826T-1802E/ET |
Description | IC REG LINEAR 1.8V 1A DDPAK-5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826T-1802E/ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 25 | 0,99840 € | 24,96 € |
| 100 | 0,96820 € | 96,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,19279 € | 894,59 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |





